Brother PT2730VPZG1 technical specifications.
| Depth | 238mm |
| Height | 70mm |
| Weight | 0.88kg |
| Width | 177mm |
| RoHS | Compliant |
Download the complete datasheet for Brother PT2730VPZG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.