Brother PT3600G1 technical specifications.
| Depth | 302mm |
| Height | 101mm |
| Weight | 2kg |
| Width | 237mm |
| RoHS | Compliant |
Download the complete datasheet for Brother PT3600G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.