Brother QL580N technical specifications.
| Depth | 9.4inch |
| Height | 5.6inch |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 600pixel |
| Resolution (width) | 300pixel |
| Weight | 2.6lb |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Brother QL580N to view detailed technical specifications.
No datasheet is available for this part.