Brother TZe-335 technical specifications.
| Color | Black, White |
| Length | 26.2foot |
| Material | PET, Polyester, FILM |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Brother TZe-335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
