Brother TZE141 technical specifications.
| Color | Black, Clear |
| Length | 26.2foot |
| Material | PET, Polyester, FILM |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brother TZE141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.