Label tape 9 mm black on white, TZE-221, Brother
Brother TZE221 technical specifications.
| Color | Black, White |
| Length | 26.2inch |
| Material | PET, Polyester, FILM |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Brother TZE221 to view detailed technical specifications.
No datasheet is available for this part.
