
Broyce Control 45.150230V technical specifications.
| Contact Current Rating | 10A |
| Max Supply Current | 10A |
| Max Supply Voltage (AC) | 230V |
| Reach SVHC Compliant | Unknown |
| Series | 45.150 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Broyce Control 45.150230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.