Broyce Control 45080230VAC(400VAC) technical specifications.
| Contact Current Rating | 10A |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control 45080230VAC(400VAC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.