Broyce Control 45080400VAC(400VAC) technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 400V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 45080 |
| Throw Configuration | SPDT |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control 45080400VAC(400VAC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.