
Broyce Control 4515024VAC technical specifications.
| Height | 78mm |
| Length | 99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control 4515024VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.