
Broyce Control 70POCR400VAC technical specifications.
| Height | 70mm |
| Length | 114mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 400V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control 70POCR400VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.