Broyce Control B1MFT24VAC/DC/110VAC2-60MI technical specifications.
| Depth | 92mm |
| Length | 80mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 110V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control B1MFT24VAC/DC/110VAC2-60MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.