
Broyce Control BZCT070 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Overall Depth | 40mm |
| Reach SVHC Compliant | Unknown |
| Series | BZCT |
| Wire/Cable Diameter | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control BZCT070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
