Broyce Control M1ARM24-240VAC/DC2-60MINS technical specifications.
| Depth | 59mm |
| Length | 89mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M1ARM24-240VAC/DC2-60MINS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.