
Broyce Control M1EDK230VAC2-60SECS technical specifications.
| Depth | 59mm |
| Length | 89mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M1EDK230VAC2-60SECS to view detailed technical specifications.
No datasheet is available for this part.
