Broyce Control M1EDO24VAC/DC//110VAC2-60MINS technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 110V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M1EDO24VAC/DC//110VAC2-60MINS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.