Broyce Control M1EDO24VAC/DC//230VAC2-60MINS technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Nominal Input Voltage | 230V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M1EDO24VAC/DC//230VAC2-60MINS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.