
Broyce Control M1PRF280-400V technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 400V |
| Min Supply Voltage (AC) | 280V |
| Max Supply Voltage | 400V |
| Mount | DIN Rail |
| Nominal Input Voltage | 400V |
| Nominal Input Voltage (AC) | 400V |
| Number of Poles | 1 |
| Voltage Rating | 4kV |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broyce Control M1PRF280-400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.