
Broyce Control M1PRT-4W161-300V technical specifications.
| Contact Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 161V |
| Max Supply Voltage | 300V |
| Mount | DIN Rail |
| Nominal Input Voltage | 300V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating | 4kV |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broyce Control M1PRT-4W161-300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
