
Broyce Control M1PRT-4W161-300VAC technical specifications.
| Package/Case | 300 |
| Height | 89mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 300V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M1PRT-4W161-300VAC to view detailed technical specifications.
No datasheet is available for this part.
