
Broyce Control M3PRC 4W 400VAC technical specifications.
| Current Rating | 8A |
| Height | 89mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 400V |
| Max Supply Voltage | 400V |
| Mount | DIN Rail |
| Nominal Input Voltage | 400V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M3PRC 4W 400VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
