Broyce Control M3SPD technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Surge Current | 5kA |
| Output Current | 16A |
| Reach SVHC Compliant | Unknown |
| Response Time | 25ns |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control M3SPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.