Broyce Control MXPRC/S-4W230VAC technical specifications.
| Height | 89mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control MXPRC/S-4W230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.