
Broyce Control P48SMP1-30SEC115/230VAC technical specifications.
| Height | 48mm |
| Length | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Broyce Control P48SMP1-30SEC115/230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
