Bruno Baldassari YSLY-OZ2X2,5MM² technical specifications.
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Bruno Baldassari YSLY-OZ2X2,5MM² to view detailed technical specifications.
No datasheet is available for this part.