
Bschel 00110100140017 technical specifications.
| Color | White |
| Contact Material | Gold |
| Insulation Material | PVC |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bschel 00110100140017 to view detailed technical specifications.
No datasheet is available for this part.
