Laboratory socket ø 2.3 mm black, 001 80001 116402, Büschel
Bschel 00180001116402 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Mount | Socket |
| Size | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bschel 00180001116402 to view detailed technical specifications.
No datasheet is available for this part.