
Laboratory socket ø 2.3 mm red, 001 80001 126402, Büschel
Bschel 00180001126402 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Mount | Socket |
| Size | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bschel 00180001126402 to view detailed technical specifications.
No datasheet is available for this part.
