BTR Electronic Systems KRA-M4/1LC24VUC technical specifications.
| Control voltage | 24 VAC/DC |
| Dimensions W x H x D | 12.2 x 61.4 x 26.2 mm |
| Contact material | AgCdO |
| Load voltage, AC | 250 VAC |
| RoHS | Compliant |
Download the complete datasheet for BTR Electronic Systems KRA-M4/1LC24VUC to view detailed technical specifications.
No datasheet is available for this part.