Datasheets.com
Datasheets.com
Racks & Rack Cabinet Accessories 19 X 19.25 PANEL BLK
BUD Industries

PA-1111-BT

Racks & Rack Cabinet Accessories 19 X 19.25 PANEL BLK

PackageAluminum
Storage19.25inch
MountingPanel
Quick Jump:

Technical Specifications

BUD Industries PA-1111-BT technical specifications.

General

Body Material
Aluminium
Package/Case
Aluminum
Color
Black
Material
Aluminium, Metal
Mount
Panel
Series
PA
Size
19.25inch
Thickness
3.05mm
Weight
4.3lb

Compliance

RoHS
Compliant

Datasheet

BUD Industries PA-1111-BT Datasheet

Download the complete datasheet for BUD Industries PA-1111-BT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.