Buffalo Technology BS2108U technical specifications.
| Height | 2inch |
| Length | 6inch |
| Weight | 1.79lb |
| Width | 8.3inch |
| RoHS | Compliant |
Download the complete datasheet for Buffalo Technology BS2108U to view detailed technical specifications.
No datasheet is available for this part.