Buffalo Technology LSW4-GT-8EP/W technical specifications.
| Height | 3.25inch |
| Length | 6.5inch |
| Weight | 1lb |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Buffalo Technology LSW4-GT-8EP/W to view detailed technical specifications.
No datasheet is available for this part.