Buffalo Technology WLE-2DA technical specifications.
| Height | 1.75inch |
| Length | 9inch |
| Weight | 0.009lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Buffalo Technology WLE-2DA to view detailed technical specifications.
No datasheet is available for this part.