Buffalo Technology WLI-H4-D1300 technical specifications.
| Height | 3.75inch |
| Length | 9inch |
| Weight | 2.47lb |
| Width | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Buffalo Technology WLI-H4-D1300 to view detailed technical specifications.
No datasheet is available for this part.