Buffalo Technology WZR-600DHP technical specifications.
| Package/Case | 600 |
| Height | 2.25inch |
| Length | 8.75inch |
| Weight | 1.75lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Buffalo Technology WZR-600DHP to view detailed technical specifications.
No datasheet is available for this part.