Bulgin 12023/2 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 12023/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
