Bulgin 12734/3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 12734/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.