Bulgin 12760 technical specifications.
| Body Material | Polycarbonate |
| Fuse Size | N/A |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 12760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.