Bulgin 13027/1 technical specifications.
| Color | Red |
| Contact Current Rating | 5A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 13027/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
