Bulgin 13170 technical specifications.
| Number of Contacts | 25 |
| Series | Buccaneer® |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 13170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.