Bulgin 14025/5AMP technical specifications.
| Color | Red |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | 400, Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14025/5AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.