Bulgin 14064 technical specifications.
| Fuse | No |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.