
4-position, 4-contact shielded USB Type B plug to 4-position power/USB plug jumper cable. Features a 100mm lead length with 28AWG round PVC USB wire. Offers a 1A current rating and 30V AC max voltage rating, with gold-plated copper alloy contacts. Constructed from UL94 V-0 rated polycarbonate in black, operating between 0°C and 70°C.
Bulgin 14194 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | Power, USB, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Lead Length | 100mm |
| Length | 1m |
| Material | Polycarbonate |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, PVC, USB |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
