Bulgin 14228 technical specifications.
| Body Material | Nylon, Polyamide |
| Fuse | No |
| Gender | Male |
| Height | 22.2mm |
| Length | 1.358inch |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.