Bulgin 14232 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Package Quantity | 1 |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.