Bulgin 14944/SP technical specifications.
| Contact Type | Pin, Socket |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14944/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.