Bulgin 15019/SP technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 15019/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
