Bulgin 31101103 technical specifications.
| Package/Case | 300 |
| Current Rating | 15A |
| Number of Rows | 1 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 31101103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.