Bulgin BVA15/Z0000/01 technical specifications.
| Approvals | UL, CSA, ENEC, IMQ |
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Polysnap® BVA |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BVA15/Z0000/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.