Bulgin BX0003/1 technical specifications.
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0003/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.